Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Belden74004PU, 305m Cat7, Black, S/FTPShielded, Unterminated PUR Sheath

RS Stock No.: 724-8858Brand: BeldenManufacturers Part No.: 74004PU.01305
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Belden

Series

74004PU

Length

305m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PUR

Fire Behaviour

Flame Retardant

Core Strands

1/23

American Wire Gauge

23 AWG

Number of Strands

1

Cable Shape

Twisted Pair

Cross Sectional Area

0.2 mm²

Conductor Strand Type

Stranded

Voltage Rating

30 V ac

Country of Origin

Hungary

Product details

Belden Cat7 Industrial Ethernet Cable

Shielded copper cable from Belden for use in industrial ethernet networks. This Cat7 cable has been designed to withstand environmental and mechanical hazards, from extreme temperatures and sunlight, to solvents, oils, chemicals and moisture.

LAN Category 7 Industrial Cable

Stock information temporarily unavailable.

P.O.A.

Belden74004PU, 305m Cat7, Black, S/FTPShielded, Unterminated PUR Sheath

P.O.A.

Belden74004PU, 305m Cat7, Black, S/FTPShielded, Unterminated PUR Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Series

74004PU

Length

305m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PUR

Fire Behaviour

Flame Retardant

Core Strands

1/23

American Wire Gauge

23 AWG

Number of Strands

1

Cable Shape

Twisted Pair

Cross Sectional Area

0.2 mm²

Conductor Strand Type

Stranded

Voltage Rating

30 V ac

Country of Origin

Hungary

Product details

Belden Cat7 Industrial Ethernet Cable

Shielded copper cable from Belden for use in industrial ethernet networks. This Cat7 cable has been designed to withstand environmental and mechanical hazards, from extreme temperatures and sunlight, to solvents, oils, chemicals and moisture.

LAN Category 7 Industrial Cable