BeldenDataTuff, 305m Cat5e, Green, STP, Unterminated PVC Sheath

RS Stock No.: 162-3192Brand: BeldenManufacturers Part No.: 7962A.00305
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Belden

Series

DataTuff

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

STP

Outer Sheath Material

PVC

Sheath Colour

Green

Core Strands

19/34

Fire Behaviour

Flame Retardant

Number of Strands

19

Conductor Strand Type

Stranded

Outer Diameter

6.91mm

American Wire Gauge

22 AWG

Voltage Rating

300 V ac

Standards Met

CA Prop 65 (CJ for Wire & Cable), Eca, EU Directive 2000/53/EC (ELV), EU Directive 2002/96/EC (WEEE), EU Directive 2003/11/EC (BFR), EU Directive 2015/863/EU, ISO/IEC 11801 ed 2.1 (2008) Class D, NEMA WC-63.1 Category 5e, UL1685 Vertical Tray Flame Test

Cable Shape

Multicore

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BeldenDataTuff, 305m Cat5e, Green, STP, Unterminated PVC Sheath

P.O.A.

BeldenDataTuff, 305m Cat5e, Green, STP, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Belden

Series

DataTuff

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

STP

Outer Sheath Material

PVC

Sheath Colour

Green

Core Strands

19/34

Fire Behaviour

Flame Retardant

Number of Strands

19

Conductor Strand Type

Stranded

Outer Diameter

6.91mm

American Wire Gauge

22 AWG

Voltage Rating

300 V ac

Standards Met

CA Prop 65 (CJ for Wire & Cable), Eca, EU Directive 2000/53/EC (ELV), EU Directive 2002/96/EC (WEEE), EU Directive 2003/11/EC (BFR), EU Directive 2015/863/EU, ISO/IEC 11801 ed 2.1 (2008) Class D, NEMA WC-63.1 Category 5e, UL1685 Vertical Tray Flame Test

Cable Shape

Multicore

Country of Origin

Hungary

You may be interested in