Technical documents
Specifications
Brand
BeldenNumber of Pairs
2
Cross Sectional Area
0.23 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
SF/FTP
CPR Certification
Eca
Sheath Colour
Grey
Cable Type
Audio Cable Assembly
Outer Diameter
8.71mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
100 Ω
Core Strands
7/32 AWG
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-40°C
Series
8162
Voltage Rating
300 V
Maximum Operating Temperature
+60°C
Standards Met
Euroclass Eca
Country of Origin
United States
Product details
Individually & Overall Shielded Cable
This cost effective, PVC multipair cable from Belden offers a stable, robust and durable cable to suit various applications. The cable features great insulating properties as well as a drain wire for easy grounding.
Features and Benefits
Each pair is individually shielded with a Beldfoil (polyester/aluminium) in a Zfold construction
Overall Beldfoil tape in Zfold construction
65% tinned copper braid
Drainwire
Applications
Low capacitance computer and digital audio
RS-232/422
Standards
UL2493; NEC CM, UL 1685
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
BeldenNumber of Pairs
2
Cross Sectional Area
0.23 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
SF/FTP
CPR Certification
Eca
Sheath Colour
Grey
Cable Type
Audio Cable Assembly
Outer Diameter
8.71mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
100 Ω
Core Strands
7/32 AWG
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-40°C
Series
8162
Voltage Rating
300 V
Maximum Operating Temperature
+60°C
Standards Met
Euroclass Eca
Country of Origin
United States
Product details
Individually & Overall Shielded Cable
This cost effective, PVC multipair cable from Belden offers a stable, robust and durable cable to suit various applications. The cable features great insulating properties as well as a drain wire for easy grounding.
Features and Benefits
Each pair is individually shielded with a Beldfoil (polyester/aluminium) in a Zfold construction
Overall Beldfoil tape in Zfold construction
65% tinned copper braid
Drainwire
Applications
Low capacitance computer and digital audio
RS-232/422
Standards
UL2493; NEC CM, UL 1685