Belden8205 Series 2 Core Speaker Cable, 0.5 mm² CSA Unscreened, 4.57mm od, 305m, Chrome

RS Stock No.: 176-2080Brand: BeldenManufacturers Part No.: 8205 0601000
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

0.5 mm²

Screened/Unscreened

Unscreened

Insulation material

PVC

Outer Diameter

4.57mm

Length

305m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Chrome

American Wire Gauge

20 AWG

Number of Strands

7

Shielded/Unshielded

Unshielded

Series

8205

Conductor Strand Type

Stranded

Core Strands

7/28

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

33 Ω/km

Conductor Material

Tinned Copper

Current Rating

3.7 A

Voltage Rating

300 V ac

Size of Strands

0.32 mm

Capacitance Core To Core

24.5pF/ft

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belden8205 Series 2 Core Speaker Cable, 0.5 mm² CSA Unscreened, 4.57mm od, 305m, Chrome

P.O.A.

Belden8205 Series 2 Core Speaker Cable, 0.5 mm² CSA Unscreened, 4.57mm od, 305m, Chrome
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

0.5 mm²

Screened/Unscreened

Unscreened

Insulation material

PVC

Outer Diameter

4.57mm

Length

305m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Chrome

American Wire Gauge

20 AWG

Number of Strands

7

Shielded/Unshielded

Unshielded

Series

8205

Conductor Strand Type

Stranded

Core Strands

7/28

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

33 Ω/km

Conductor Material

Tinned Copper

Current Rating

3.7 A

Voltage Rating

300 V ac

Size of Strands

0.32 mm

Capacitance Core To Core

24.5pF/ft

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Country of Origin

Mexico

You may be interested in