Technical documents
Specifications
Brand
BeldenAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.52 mm²
Screened/Unscreened
Screened
Insulation material
EPDM
Outer Diameter
6.65mm
Length
30m
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+90°C
Sheath Colour
Black
American Wire Gauge
20 AWG
Screen Type
Tinned Copper Braid
Voltage Rating
600 V
Conductor Resistance
34.776904 Ω/km
Size of Strands
34 AWG
Capacitance Core To Core
108.24pF/m
Capacitance Core To Screen
190.24pF/m
Number of Strands
26
Characteristic Impedance
67 Ω
Sheath Material
EPDM
Current Rating
4 A
Cable Shape
Multicore
Conductor Strand Type
Stranded
Core Strands
26/34
Conductor Material
Copper
Series
8412
Country of Origin
United States
Product details
Belden 8412 Two-Conductor Low Impedance Braided-Screen Cable
For a high-quality, high-performance audio cable that effectively minimises electromagnetic interference try the Belden 8412 cable. This Belden microphone cable is used for connecting low-level microphones or musical instruments and is perfect for studio or live performances.
This cable features 2 high conductivity tinned copper 20AWG conductors. The outer jacket is comprised of EPDM (Ethylene Propylene Diene Monomer Rubber), which provides superb flexibility, durability and moisture resistance.
The maximum recommended current for this model is 4 Amps per conductor, at 25°C. This Belden 8412 cable also has a wide operating temperature range of -50°C to +90°C.
Features and Benefits:
Tinned copper braid shield with 85% shield coverage
Robust EPDM outer insulation
Rugged and flexible, ensuring excellent longevity
Dependable signal performance due to immunity from interference (EMI)
Long flex-life
Standards:
RoHS
Belden is a globally trusted brand with over 100 years of experience in designing high-performance networking, connectivity and cabling solutions. Their products are tested to strict quality standards, making them a safe and long-lasting choice for any application.
Why is shielding used in audio cables?
A shield is a conductive layer which protects the core wires from electromagnetic interference, which can be caused by electrical devices nearby. EMI can disrupt signal transmission, so by using audio cables with shielding you can guard against unwanted noise or signal loss and ensure better sound quality.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BeldenAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.52 mm²
Screened/Unscreened
Screened
Insulation material
EPDM
Outer Diameter
6.65mm
Length
30m
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+90°C
Sheath Colour
Black
American Wire Gauge
20 AWG
Screen Type
Tinned Copper Braid
Voltage Rating
600 V
Conductor Resistance
34.776904 Ω/km
Size of Strands
34 AWG
Capacitance Core To Core
108.24pF/m
Capacitance Core To Screen
190.24pF/m
Number of Strands
26
Characteristic Impedance
67 Ω
Sheath Material
EPDM
Current Rating
4 A
Cable Shape
Multicore
Conductor Strand Type
Stranded
Core Strands
26/34
Conductor Material
Copper
Series
8412
Country of Origin
United States
Product details
Belden 8412 Two-Conductor Low Impedance Braided-Screen Cable
For a high-quality, high-performance audio cable that effectively minimises electromagnetic interference try the Belden 8412 cable. This Belden microphone cable is used for connecting low-level microphones or musical instruments and is perfect for studio or live performances.
This cable features 2 high conductivity tinned copper 20AWG conductors. The outer jacket is comprised of EPDM (Ethylene Propylene Diene Monomer Rubber), which provides superb flexibility, durability and moisture resistance.
The maximum recommended current for this model is 4 Amps per conductor, at 25°C. This Belden 8412 cable also has a wide operating temperature range of -50°C to +90°C.
Features and Benefits:
Tinned copper braid shield with 85% shield coverage
Robust EPDM outer insulation
Rugged and flexible, ensuring excellent longevity
Dependable signal performance due to immunity from interference (EMI)
Long flex-life
Standards:
RoHS
Belden is a globally trusted brand with over 100 years of experience in designing high-performance networking, connectivity and cabling solutions. Their products are tested to strict quality standards, making them a safe and long-lasting choice for any application.
Why is shielding used in audio cables?
A shield is a conductive layer which protects the core wires from electromagnetic interference, which can be caused by electrical devices nearby. EMI can disrupt signal transmission, so by using audio cables with shielding you can guard against unwanted noise or signal loss and ensure better sound quality.