Belden8451 Series Line level Low Voltage signal Cable, 0.33 mm² CSA, 3.51mm od, 304m, Black

RS Stock No.: 823-033Brand: BeldenManufacturers Part No.: 8451 0101000
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Line level Low Voltage signal Cable

Cross Sectional Area

0.33 mm²

Insulation material

PP

Outer Diameter

3.51mm

Length

304m

Minimum Operating Temperature

-20°C

CPR Certification

Eca

Maximum Operating Temperature

+75°C

Sheath Colour

Black

American Wire Gauge

22 AWG

Series

8451

Voltage Rating

300 V

Current Rating

2.9 A per Conductor @ 25°C

Characteristic Impedance

45 Ω

Sheath Material

PVC

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Conductor Strand Type

Stranded

Core Strands

7/30

Conductor Material

Tinned Copper

Size of Strands

30 AWG

Capacitance Core To Core

34pF/ft

Capacitance Core To Screen

67pF/ft

Number of Strands

7

Shielded/Unshielded

Shielded

Country of Origin

United States

Product details

Instrumentation Cable

A single pair cable with Beldfoil® shield.

Features and Benefits
·Ul Flame Tested: UL1666 Riser
·CSA Flame test: FT4

Standards

NEC CM; CEC CM

Stock information temporarily unavailable.

P.O.A.

Belden8451 Series Line level Low Voltage signal Cable, 0.33 mm² CSA, 3.51mm od, 304m, Black

P.O.A.

Belden8451 Series Line level Low Voltage signal Cable, 0.33 mm² CSA, 3.51mm od, 304m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Line level Low Voltage signal Cable

Cross Sectional Area

0.33 mm²

Insulation material

PP

Outer Diameter

3.51mm

Length

304m

Minimum Operating Temperature

-20°C

CPR Certification

Eca

Maximum Operating Temperature

+75°C

Sheath Colour

Black

American Wire Gauge

22 AWG

Series

8451

Voltage Rating

300 V

Current Rating

2.9 A per Conductor @ 25°C

Characteristic Impedance

45 Ω

Sheath Material

PVC

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Conductor Strand Type

Stranded

Core Strands

7/30

Conductor Material

Tinned Copper

Size of Strands

30 AWG

Capacitance Core To Core

34pF/ft

Capacitance Core To Screen

67pF/ft

Number of Strands

7

Shielded/Unshielded

Shielded

Country of Origin

United States

Product details

Instrumentation Cable

A single pair cable with Beldfoil® shield.

Features and Benefits
·Ul Flame Tested: UL1666 Riser
·CSA Flame test: FT4

Standards

NEC CM; CEC CM