Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Belden8451 Series Line level Low Voltage signal Cable, 0.36 mm² CSA, 3.51mm od, 152m, Black

RS Stock No.: 823-011Brand: BeldenManufacturers Part No.: 8451 010500
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Line level Low Voltage signal Cable

Cross Sectional Area

0.36 mm²

Insulation material

PP

Outer Diameter

3.51mm

Length

152m

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Sheath Colour

Black

American Wire Gauge

22 AWG

Series

8451

Voltage Rating

300 V

Current Rating

2.9 A per Conductor @ 25°C

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Conductor Strand Type

Stranded

Core Strands

7/30

Conductor Material

Tinned Copper

Size of Strands

30 AWG

Capacitance Core To Core

34pF/ft

Capacitance Core To Screen

67pF/ft

Number of Strands

7

Shielded/Unshielded

Shielded

Characteristic Impedance

45 Ω

Sheath Material

PVC

Country of Origin

United States

Product details

Belden Single Pair 100% Beldfoil Shield Audio Cable

For efficient and dependable delivery of audio signals, try the Single Pair Audio Cables with 100% Beldfoil shielding, from Belden.

This cable has 1 pair of 22AWG stranded (7x30) tinned copper conductors, which ensures high conductivity. The PVC (Polyvinyl Chloride) jacket offers durability alongside superior insulating properties. It can be used in various environments due to its wide operating temperature range of -20°C To +75°C, to suit your application requirements.

This cable also features the patented overall Beldfoil® shielding technology, a highly effective screen constructed with aluminium/polyester foil. It is lightweight, thin, and flexible whilst remaining strong, for optimal shield coverage.

Features and Benefits:

• Flexible and robust shielded cable for transmission of audio signals
• Tinned copper conductors ensure excellent conductivity
• 300V Voltage rating
• PP (Polypropylene) insulation
• Easier stripping and quick installation due to foil shields bonded to the cable jacket

Applications:

Automatic stripping equipments
Low voltage analog signals
Low voltage digital control
Line Level audio
Computer communication
Panel wiring

Why choose Belden?

With over 100 years of experience Belden are global industry experts at providing high-quality cabling and connectivity solutions. They create dependable products that help to minimise signal loss and maximise uptime, giving you high performance every day.

Stock information temporarily unavailable.

P.O.A.

Belden8451 Series Line level Low Voltage signal Cable, 0.36 mm² CSA, 3.51mm od, 152m, Black

P.O.A.

Belden8451 Series Line level Low Voltage signal Cable, 0.36 mm² CSA, 3.51mm od, 152m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Line level Low Voltage signal Cable

Cross Sectional Area

0.36 mm²

Insulation material

PP

Outer Diameter

3.51mm

Length

152m

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Sheath Colour

Black

American Wire Gauge

22 AWG

Series

8451

Voltage Rating

300 V

Current Rating

2.9 A per Conductor @ 25°C

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Conductor Strand Type

Stranded

Core Strands

7/30

Conductor Material

Tinned Copper

Size of Strands

30 AWG

Capacitance Core To Core

34pF/ft

Capacitance Core To Screen

67pF/ft

Number of Strands

7

Shielded/Unshielded

Shielded

Characteristic Impedance

45 Ω

Sheath Material

PVC

Country of Origin

United States

Product details

Belden Single Pair 100% Beldfoil Shield Audio Cable

For efficient and dependable delivery of audio signals, try the Single Pair Audio Cables with 100% Beldfoil shielding, from Belden.

This cable has 1 pair of 22AWG stranded (7x30) tinned copper conductors, which ensures high conductivity. The PVC (Polyvinyl Chloride) jacket offers durability alongside superior insulating properties. It can be used in various environments due to its wide operating temperature range of -20°C To +75°C, to suit your application requirements.

This cable also features the patented overall Beldfoil® shielding technology, a highly effective screen constructed with aluminium/polyester foil. It is lightweight, thin, and flexible whilst remaining strong, for optimal shield coverage.

Features and Benefits:

• Flexible and robust shielded cable for transmission of audio signals
• Tinned copper conductors ensure excellent conductivity
• 300V Voltage rating
• PP (Polypropylene) insulation
• Easier stripping and quick installation due to foil shields bonded to the cable jacket

Applications:

Automatic stripping equipments
Low voltage analog signals
Low voltage digital control
Line Level audio
Computer communication
Panel wiring

Why choose Belden?

With over 100 years of experience Belden are global industry experts at providing high-quality cabling and connectivity solutions. They create dependable products that help to minimise signal loss and maximise uptime, giving you high performance every day.