Technical documents
Specifications
Brand
BeldenNumber of Cores
2
Cross Sectional Area
1.3 mm²
Insulation material
PVC
Outer Diameter
6.96mm
Length
152m
CPR Certification
Eca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Sheath Colour
Chrome
American Wire Gauge
16 AWG
Series
8471
Voltage Rating
300 V
Conductor Resistance
19.22 Ω
Current Rating
6.1 A
Standards Met
RoHS
Cable Shape
Twisted Pair
Conductor Strand Type
Stranded
Core Strands
19/29
Conductor Material
Tinned Copper
Size of Strands
29 AWG
Capacitance Core To Core
33pF/ft
Number of Strands
19
Shielded/Unshielded
Unshielded
Sheath Material
Polyvinyl Chloride PVC
Country of Origin
Netherlands
Product details
Unshielded Single Pair Cable
A high-conductivity speaker cable with PVC insulation.
Features and Benefits
·Single pair PVC insulated stranded conductors
·Ideal for instrumentation, control and computer applications
Applications
· Speaker cable
· Instrumentation
· Control
· Computer
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
BeldenNumber of Cores
2
Cross Sectional Area
1.3 mm²
Insulation material
PVC
Outer Diameter
6.96mm
Length
152m
CPR Certification
Eca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Sheath Colour
Chrome
American Wire Gauge
16 AWG
Series
8471
Voltage Rating
300 V
Conductor Resistance
19.22 Ω
Current Rating
6.1 A
Standards Met
RoHS
Cable Shape
Twisted Pair
Conductor Strand Type
Stranded
Core Strands
19/29
Conductor Material
Tinned Copper
Size of Strands
29 AWG
Capacitance Core To Core
33pF/ft
Number of Strands
19
Shielded/Unshielded
Unshielded
Sheath Material
Polyvinyl Chloride PVC
Country of Origin
Netherlands
Product details
Unshielded Single Pair Cable
A high-conductivity speaker cable with PVC insulation.
Features and Benefits
·Single pair PVC insulated stranded conductors
·Ideal for instrumentation, control and computer applications
Applications
· Speaker cable
· Instrumentation
· Control
· Computer