Technical documents
Specifications
Brand
BeldenNumber of Cores
2
Cross Sectional Area
0.8 mm²
Insulation material
PE
Outer Diameter
5.64mm
Length
304m
CPR Certification
Eca
Sheath Colour
Chrome
American Wire Gauge
18 AWG
Series
YE00421
Conductor Strand Type
Stranded
Core Strands
16/30
Conductor Material
Tinned Copper
Voltage Rating
300 V
Size of Strands
30 AWG
Capacitance Core To Core
79pF/m
Drain Wire
Yes
Capacitance Core To Screen
144pF/m
Number of Strands
16
Sheath Material
Polyvinyl Chloride PVC
Cable Shape
Twisted Pair
Product details
Belden Single Twisted Pair Overall Shielded Cable
If you need a reliable cable for instrumentation, control, and computer applications, try the single twisted pair shielded cables from Belden.
These versatile cables use PE (Polyethylene) insulated stranded conductors, ensuring excellent insulation as PE provides low dielectric loss and high dielectric strength. They are non-plenum and are suitable for indoor use.
These Belden cables also feature the patented overall Beldfoil® shielding technology, a highly effective screen constructed with aluminium/polyester foil. It is lightweight, thin, and flexible whilst remaining strong, for optimal shield coverage.
The twisted pair design helps minimise external interference with data transmission, as the conductors carry signals in opposite directions to negate crosstalk.
Features and Benefits:
Single pair polyethylene insulated stranded conductors
Superior coverage and extra insulation due to overall Beldfoil® aluminium-polyester shield
120.4101 N max. recommended pulling tension
UL Flame test: UL 1685 UL loading
Applications:
Instrumentation
Control Systems
Computing
Belden is an industry leader worldwide in designing and manufacturing highly efficient and reliable cabling, networking and connectivity products. Their products are tested to strict quality standards to deliver safe, high-performance signal transmission solutions for every application.
What are the benefits of shielded cabling?
Cables which are screened, or shielded, are better protected again electromagnetic interference (EMI) than unshielded versions. EMI refers to electrical noise which is conducted or radiated, and it can negatively affect the functioning of devices and equipment. Screening reduces crosstalk between cables (signal leakage), ensuring higher signal integrity.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
BeldenNumber of Cores
2
Cross Sectional Area
0.8 mm²
Insulation material
PE
Outer Diameter
5.64mm
Length
304m
CPR Certification
Eca
Sheath Colour
Chrome
American Wire Gauge
18 AWG
Series
YE00421
Conductor Strand Type
Stranded
Core Strands
16/30
Conductor Material
Tinned Copper
Voltage Rating
300 V
Size of Strands
30 AWG
Capacitance Core To Core
79pF/m
Drain Wire
Yes
Capacitance Core To Screen
144pF/m
Number of Strands
16
Sheath Material
Polyvinyl Chloride PVC
Cable Shape
Twisted Pair
Product details
Belden Single Twisted Pair Overall Shielded Cable
If you need a reliable cable for instrumentation, control, and computer applications, try the single twisted pair shielded cables from Belden.
These versatile cables use PE (Polyethylene) insulated stranded conductors, ensuring excellent insulation as PE provides low dielectric loss and high dielectric strength. They are non-plenum and are suitable for indoor use.
These Belden cables also feature the patented overall Beldfoil® shielding technology, a highly effective screen constructed with aluminium/polyester foil. It is lightweight, thin, and flexible whilst remaining strong, for optimal shield coverage.
The twisted pair design helps minimise external interference with data transmission, as the conductors carry signals in opposite directions to negate crosstalk.
Features and Benefits:
Single pair polyethylene insulated stranded conductors
Superior coverage and extra insulation due to overall Beldfoil® aluminium-polyester shield
120.4101 N max. recommended pulling tension
UL Flame test: UL 1685 UL loading
Applications:
Instrumentation
Control Systems
Computing
Belden is an industry leader worldwide in designing and manufacturing highly efficient and reliable cabling, networking and connectivity products. Their products are tested to strict quality standards to deliver safe, high-performance signal transmission solutions for every application.
What are the benefits of shielded cabling?
Cables which are screened, or shielded, are better protected again electromagnetic interference (EMI) than unshielded versions. EMI refers to electrical noise which is conducted or radiated, and it can negatively affect the functioning of devices and equipment. Screening reduces crosstalk between cables (signal leakage), ensuring higher signal integrity.