Belden YE00424 Series Multicore Industrial Cable, 3 Cores, 0.36 mm², Screened, 22 AWG, 152m, Screened Shield

RS Stock No.: 823-134Brand: BeldenManufacturers Part No.: 8771.01152
brand-logo

Technical documents

Specifications

Brand

Belden

Cross Sectional Area

0.36 mm²

Number of Cores

3

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

Foil

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

4.83mm

Outer Sheath Material

PVC

Series

YE00424

Voltage Rating

300 V

Maximum Operating Temperature

+60°C

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Core Strands

7/0.25 mm

Minimum Operating Temperature

-20°C

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Belden YE00424 Series Multicore Industrial Cable, 3 Cores, 0.36 mm², Screened, 22 AWG, 152m, Screened Shield

P.O.A.

Belden YE00424 Series Multicore Industrial Cable, 3 Cores, 0.36 mm², Screened, 22 AWG, 152m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

Belden

Cross Sectional Area

0.36 mm²

Number of Cores

3

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

Foil

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

4.83mm

Outer Sheath Material

PVC

Series

YE00424

Voltage Rating

300 V

Maximum Operating Temperature

+60°C

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Core Strands

7/0.25 mm

Minimum Operating Temperature

-20°C

Country of Origin

Netherlands