Belden9156 Series Line level Low Voltage signal Cable, 0.82 mm² CSA, 8.46mm od, 152m, Chrome

RS Stock No.: 136-6346Brand: BeldenManufacturers Part No.: 9156 060500
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Line level Low Voltage signal Cable

Cross Sectional Area

0.82 mm²

Insulation material

PVC

Outer Diameter

8.46mm

Length

152m

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Sheath Colour

Chrome

American Wire Gauge

18 AWG

Series

9156

Conductor Strand Type

Stranded

Core Strands

16/30 mm

Conductor Material

Tinned Copper

Voltage Rating

300 V ac

Size of Strands

0.25 mm

Capacitance Core To Core

25.5pF/ft

Number of Strands

16

Shielded/Unshielded

Shielded

Sheath Material

PVC

Conductor Resistance

5.86 Ω/0.34 km

Current Rating

3.9 A

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Country of Origin

United States

Product details

9156 Audio, Control and Instrumentation Cable

The 9156 cable is a two pair unshielded audio control and instrumentation cable.

Stock information temporarily unavailable.

P.O.A.

Belden9156 Series Line level Low Voltage signal Cable, 0.82 mm² CSA, 8.46mm od, 152m, Chrome

P.O.A.

Belden9156 Series Line level Low Voltage signal Cable, 0.82 mm² CSA, 8.46mm od, 152m, Chrome
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Audio Cable Type

Line level Low Voltage signal Cable

Cross Sectional Area

0.82 mm²

Insulation material

PVC

Outer Diameter

8.46mm

Length

152m

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Sheath Colour

Chrome

American Wire Gauge

18 AWG

Series

9156

Conductor Strand Type

Stranded

Core Strands

16/30 mm

Conductor Material

Tinned Copper

Voltage Rating

300 V ac

Size of Strands

0.25 mm

Capacitance Core To Core

25.5pF/ft

Number of Strands

16

Shielded/Unshielded

Shielded

Sheath Material

PVC

Conductor Resistance

5.86 Ω/0.34 km

Current Rating

3.9 A

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Country of Origin

United States

Product details

9156 Audio, Control and Instrumentation Cable

The 9156 cable is a two pair unshielded audio control and instrumentation cable.