Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Belden, 9207 series Black Twinaxial Cable, 8.38mm OD 152m, 100 Ω impedance

RS Stock No.: 382-548Brand: BeldenManufacturers Part No.: 9207 010U500
brand-logo
View all in Twinaxial Cable

Technical documents

Specifications

Brand

Belden

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Length

152m

Characteristic Impedance

100 Ω

Attenuation

10.2 dB/100ft @ 400MHz, 2.8 dB/100ft @ 50MHz, 4.1 dB/100ft @ 100MHz, 6.4 dB/100ft @ 200MHz

Insulation material

PE

Outer Diameter

8.38mm

CPR Certification

Eca

Capacitance

75.44 pF/m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Screened/Unscreened

Unscreened

Velocity ratio

66%

Conductor Strand Type

Stranded

Size of Strands

28 AWG

Number of Strands

7

Series

9207

Standards Met

Euroclass Eca

Cable Shape

Coaxial

Core Strands

7/28

Conductor Material

Bare Copper, Tinned Copper

Country of Origin

United States

Product details

Belden Twinaxial Cable (9207)

A Belden twinaxial or 'twinax' cable with 100% Duofoil® shield.

Applications
· Originally for computer connections, the 9207 has multiple uses in industrial communication networks
· Ideal for RS-422 communication and other standard PLC protocols

Standards

IEC-332-1 for 9207NH

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belden, 9207 series Black Twinaxial Cable, 8.38mm OD 152m, 100 Ω impedance

P.O.A.

Belden, 9207 series Black Twinaxial Cable, 8.38mm OD 152m, 100 Ω impedance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Belden

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Length

152m

Characteristic Impedance

100 Ω

Attenuation

10.2 dB/100ft @ 400MHz, 2.8 dB/100ft @ 50MHz, 4.1 dB/100ft @ 100MHz, 6.4 dB/100ft @ 200MHz

Insulation material

PE

Outer Diameter

8.38mm

CPR Certification

Eca

Capacitance

75.44 pF/m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Screened/Unscreened

Unscreened

Velocity ratio

66%

Conductor Strand Type

Stranded

Size of Strands

28 AWG

Number of Strands

7

Series

9207

Standards Met

Euroclass Eca

Cable Shape

Coaxial

Core Strands

7/28

Conductor Material

Bare Copper, Tinned Copper

Country of Origin

United States

Product details

Belden Twinaxial Cable (9207)

A Belden twinaxial or 'twinax' cable with 100% Duofoil® shield.

Applications
· Originally for computer connections, the 9207 has multiple uses in industrial communication networks
· Ideal for RS-422 communication and other standard PLC protocols

Standards

IEC-332-1 for 9207NH

You may be interested in