Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Belden 9259 Series, 152m, RG59/U Coaxial, Unterminated75 Ω

RS Stock No.: 331-9199Brand: BeldenManufacturers Part No.: 9259 010U500
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

6.12mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

10.1 dB/100ft @ 900MHz, 10.9 dB/100ft @ 1GHz, 6.6 dB/100ft @ 400MHz, 8.9 dB/100ft @ 700MHz

Length

152m

Sheath Colour

Black

Voltage Rating

300 V

Fire Behaviour

Fire Resistant

Conductor Strand Type

Stranded

Series

9259

Maximum Operating Temperature

+80°C

Standards Met

Euroclass Eca

Core Strands

7/30

Capacitance

56.744pF/m

Conductor Material

Bare Copper

Size of Strands

7 x 30

Operating Temperature Range

-40 → +80 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

Foam PE

Velocity ratio

78%

Minimum Operating Temperature

-40°C

Country of Origin

United States

Product details

RG59/U Video Coaxial Cable (9259)

A standard analog coaxial cable with foam polyethylene insulation.

Applications
·Recommended for flexing applications such as interconnection of CCTV cameras with pan and tilt capabilities, or remote camera hook-ups where the cable is constantly being spooled and despooled from a reel.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belden 9259 Series, 152m, RG59/U Coaxial, Unterminated75 Ω

P.O.A.

Belden 9259 Series, 152m, RG59/U Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

6.12mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

10.1 dB/100ft @ 900MHz, 10.9 dB/100ft @ 1GHz, 6.6 dB/100ft @ 400MHz, 8.9 dB/100ft @ 700MHz

Length

152m

Sheath Colour

Black

Voltage Rating

300 V

Fire Behaviour

Fire Resistant

Conductor Strand Type

Stranded

Series

9259

Maximum Operating Temperature

+80°C

Standards Met

Euroclass Eca

Core Strands

7/30

Capacitance

56.744pF/m

Conductor Material

Bare Copper

Size of Strands

7 x 30

Operating Temperature Range

-40 → +80 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

Foam PE

Velocity ratio

78%

Minimum Operating Temperature

-40°C

Country of Origin

United States

Product details

RG59/U Video Coaxial Cable (9259)

A standard analog coaxial cable with foam polyethylene insulation.

Applications
·Recommended for flexing applications such as interconnection of CCTV cameras with pan and tilt capabilities, or remote camera hook-ups where the cable is constantly being spooled and despooled from a reel.

You may be interested in