Belden, 9271 series Blue Twinaxial Cable, 6.1mm OD 30m, 124 Ω impedance

RS Stock No.: 382-7145Brand: BeldenManufacturers Part No.: 9271 006100
brand-logo
View all in Twinaxial Cable

Technical documents

Specifications

Brand

Belden

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Blue

Length

30m

Characteristic Impedance

124 Ω

Attenuation

3.6 dB/100ft @ 50MHz, 5 dB/100ft @ 100MHz, 6.9 dB/100ft @ 200MHz, 9.6 dB/100ft @ 400MHz

Insulation material

PE

Outer Diameter

6.1mm

CPR Certification

Eca

Capacitance

72.16 pF/m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Screened/Unscreened

Unscreened

Velocity ratio

66%

Conductor Strand Type

Stranded

Series

9271

Standards Met

Euroclass Eca

Cable Shape

Twinaxial

Core Strands

7/33 AWG

Conductor Material

Tinned Copper

Size of Strands

33 AWG

Number of Strands

7

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Belden, 9271 series Blue Twinaxial Cable, 6.1mm OD 30m, 124 Ω impedance

P.O.A.

Belden, 9271 series Blue Twinaxial Cable, 6.1mm OD 30m, 124 Ω impedance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Belden

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Blue

Length

30m

Characteristic Impedance

124 Ω

Attenuation

3.6 dB/100ft @ 50MHz, 5 dB/100ft @ 100MHz, 6.9 dB/100ft @ 200MHz, 9.6 dB/100ft @ 400MHz

Insulation material

PE

Outer Diameter

6.1mm

CPR Certification

Eca

Capacitance

72.16 pF/m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Screened/Unscreened

Unscreened

Velocity ratio

66%

Conductor Strand Type

Stranded

Series

9271

Standards Met

Euroclass Eca

Cable Shape

Twinaxial

Core Strands

7/33 AWG

Conductor Material

Tinned Copper

Size of Strands

33 AWG

Number of Strands

7

Country of Origin

United States