Belden, 9272 series Blue Twinaxial Cable, 6.2mm OD 152m, 78 Ω impedance

RS Stock No.: 382-554Brand: BeldenManufacturers Part No.: 9272 006U500Distrelec Article No.: 30408626
brand-logo
View all in Twinaxial Cable

Technical documents

Specifications

Brand

Belden

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Blue

Length

152m

Characteristic Impedance

78 Ω

Attenuation

11 dB/100ft @ 200MHz, 16 dB/100ft @ 400MHz, 5 dB/100ft @ 50MHz, 7.5 dB/100ft @ 100MHz

Insulation material

PE

CPR Certification

Eca

Outer Diameter

6.2mm

Capacitance

64.616 pF/m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Screened/Unscreened

Screened

Velocity ratio

66%

Conductor Strand Type

Stranded

Series

9272

Standards Met

Euroclass Eca

Cable Shape

Coaxial

Core Strands

7/28

Conductor Material

Tinned Copper

Size of Strands

20 AWG

Number of Strands

7

Country of Origin

United States

Product details

Belden 9272 78Ω Twin Axial Cable

Twisted pair centre conductors each constructed of 7´28awg tinned copper wire (20awg) with polyethylene insulation colour coded clear and blue. Overall tinned copper wire braid screen providing coverage of 93%. Sheathed in blue PVC.

UL style 2092

IBM® Cabling

A group of cables which meet the requirements for use in an IBM® Cabling System, which offers a common cabling system for most data and communication products. They are double screened and have a twisted pair construction to reduce the effects of interference from external sources, to minimise crosstalk and to reduce attenuation and high frequency radiation.

Stock information temporarily unavailable.

P.O.A.

Belden, 9272 series Blue Twinaxial Cable, 6.2mm OD 152m, 78 Ω impedance

P.O.A.

Belden, 9272 series Blue Twinaxial Cable, 6.2mm OD 152m, 78 Ω impedance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Belden

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Blue

Length

152m

Characteristic Impedance

78 Ω

Attenuation

11 dB/100ft @ 200MHz, 16 dB/100ft @ 400MHz, 5 dB/100ft @ 50MHz, 7.5 dB/100ft @ 100MHz

Insulation material

PE

CPR Certification

Eca

Outer Diameter

6.2mm

Capacitance

64.616 pF/m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Screened/Unscreened

Screened

Velocity ratio

66%

Conductor Strand Type

Stranded

Series

9272

Standards Met

Euroclass Eca

Cable Shape

Coaxial

Core Strands

7/28

Conductor Material

Tinned Copper

Size of Strands

20 AWG

Number of Strands

7

Country of Origin

United States

Product details

Belden 9272 78Ω Twin Axial Cable

Twisted pair centre conductors each constructed of 7´28awg tinned copper wire (20awg) with polyethylene insulation colour coded clear and blue. Overall tinned copper wire braid screen providing coverage of 93%. Sheathed in blue PVC.

UL style 2092

IBM® Cabling

A group of cables which meet the requirements for use in an IBM® Cabling System, which offers a common cabling system for most data and communication products. They are double screened and have a twisted pair construction to reduce the effects of interference from external sources, to minimise crosstalk and to reduce attenuation and high frequency radiation.