Belden 9318 Series Data Cable, 1 Pairs, 2 Cores, 0.75 mm², Screened, 18 AWG, 305m, Aluminium Foil-PET Tape, Tinned

RS Stock No.: 136-6348Brand: BeldenManufacturers Part No.: 9318
brand-logo

Technical documents

Specifications

Brand

Belden

Number of Pairs

1

Cross Sectional Area

0.75 mm²

Number of Cores

2

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Aluminium Foil-PET Tape, Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

Twisted Pair

Outer Diameter

5.92mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Shielded/Unshielded

Shielded

Series

9318

Core Strands

19/30 AWG

Voltage Rating

150 V, 300 V

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Country of Origin

Mexico

Product details

Multi-Conductor Power Limited Tray Cable

Multi conductor power limited tray cable comprises of twisted pairs, PVC insulation with a Beldfoil® aluminium foil polyester tape coverage.Cable tray is designed for use supporting insulated electrical cables in power distribution and communication industries.

Stock information temporarily unavailable.

P.O.A.

Belden 9318 Series Data Cable, 1 Pairs, 2 Cores, 0.75 mm², Screened, 18 AWG, 305m, Aluminium Foil-PET Tape, Tinned

P.O.A.

Belden 9318 Series Data Cable, 1 Pairs, 2 Cores, 0.75 mm², Screened, 18 AWG, 305m, Aluminium Foil-PET Tape, Tinned
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Number of Pairs

1

Cross Sectional Area

0.75 mm²

Number of Cores

2

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Aluminium Foil-PET Tape, Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

Twisted Pair

Outer Diameter

5.92mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Shielded/Unshielded

Shielded

Series

9318

Core Strands

19/30 AWG

Voltage Rating

150 V, 300 V

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Country of Origin

Mexico

Product details

Multi-Conductor Power Limited Tray Cable

Multi conductor power limited tray cable comprises of twisted pairs, PVC insulation with a Beldfoil® aluminium foil polyester tape coverage.Cable tray is designed for use supporting insulated electrical cables in power distribution and communication industries.