Technical documents
Specifications
Brand
BeldenFire Behaviour
Flame Retardant
Sheath Material
Low Smoke Zero Halogen (LSZH)
Sheath Colour
Blue
Length
305m
Characteristic Impedance
78 Ω
Attenuation
16.4 dB/100m @ 50MHz, 24.6 dB/100m @ 100MHz, 36.1 dB/100m @ 200MHz, 52.5 dB/100m @ 400MHz
Insulation material
PE
CPR Certification
Eca
Outer Diameter
6.4mm
Capacitance
116 pF/m
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+80°C
Screened/Unscreened
Unscreened
Velocity ratio
66%
Conductor Strand Type
Stranded
Series
9463NH
Shielding
Shielded
Standards Met
Euroclass Eca
Cable Shape
Coaxial
Core Strands
7/28 AWG
Conductor Material
Tinned Copper
Size of Strands
28 AWG
Number of Strands
7
Country of Origin
Netherlands
Product details
Belden Proprietary Twinaxial Cable 9463
9463 or better known as Blue Hose® is the prime choice of many PLC manufacturers for distributed IO
Features and Benefits
·Beldfoil® polyester-Aluminium shield in Zfold® construction
·55% tinned copper braid under a blue PVC or LSNH sheath
Standards
NEC CM CL2; UL2464
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BeldenFire Behaviour
Flame Retardant
Sheath Material
Low Smoke Zero Halogen (LSZH)
Sheath Colour
Blue
Length
305m
Characteristic Impedance
78 Ω
Attenuation
16.4 dB/100m @ 50MHz, 24.6 dB/100m @ 100MHz, 36.1 dB/100m @ 200MHz, 52.5 dB/100m @ 400MHz
Insulation material
PE
CPR Certification
Eca
Outer Diameter
6.4mm
Capacitance
116 pF/m
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+80°C
Screened/Unscreened
Unscreened
Velocity ratio
66%
Conductor Strand Type
Stranded
Series
9463NH
Shielding
Shielded
Standards Met
Euroclass Eca
Cable Shape
Coaxial
Core Strands
7/28 AWG
Conductor Material
Tinned Copper
Size of Strands
28 AWG
Number of Strands
7
Country of Origin
Netherlands
Product details
Belden Proprietary Twinaxial Cable 9463
9463 or better known as Blue Hose® is the prime choice of many PLC manufacturers for distributed IO
Features and Benefits
·Beldfoil® polyester-Aluminium shield in Zfold® construction
·55% tinned copper braid under a blue PVC or LSNH sheath
Standards
NEC CM CL2; UL2464