Technical documents
Specifications
Brand
BeldenNumber of Pairs
4
Cross Sectional Area
0.35 mm²
Number of Cores
8
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
U/UTP
Sheath Colour
Chrome
CPR Certification
Eca
Outer Diameter
7.14mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Series
9746
Core Strands
7/30 AWG
Voltage Rating
150 V
Standards Met
Euroclass Eca
Country of Origin
United States
Product details
Unshielded Multi-pair Cable
This unshielded twisted pair cable from Belden offers a lightweight, thin and flexible cable for many high-data-rate applications. This cable is a cost effective choice for cabling systems.
Features and benefits
Twisted nature of the cable offers some EMI resistance
Lightweight & easy to manipulate
Cost effective vs shielded
Highly durable PVC
Resistance to oil, water, chemicals
Standards
UL2576; NEC CMG
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
BeldenNumber of Pairs
4
Cross Sectional Area
0.35 mm²
Number of Cores
8
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
U/UTP
Sheath Colour
Chrome
CPR Certification
Eca
Outer Diameter
7.14mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Series
9746
Core Strands
7/30 AWG
Voltage Rating
150 V
Standards Met
Euroclass Eca
Country of Origin
United States
Product details
Unshielded Multi-pair Cable
This unshielded twisted pair cable from Belden offers a lightweight, thin and flexible cable for many high-data-rate applications. This cable is a cost effective choice for cabling systems.
Features and benefits
Twisted nature of the cable offers some EMI resistance
Lightweight & easy to manipulate
Cost effective vs shielded
Highly durable PVC
Resistance to oil, water, chemicals
Standards
UL2576; NEC CMG