Belden YE00449 Series Data Cable, 1 Pairs, 2 Cores, 0.2 mm², Screened, 24 AWG, 152m, Screened Shield, RS-485 Cable

RS Stock No.: 331-8893Brand: BeldenManufacturers Part No.: 9841.01152Distrelec Article No.: 30410133
brand-logo

Technical documents

Specifications

Brand

Belden

Number of Pairs

1

Cross Sectional Area

0.2 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

RS-485

Outer Diameter

5.9mm

Outer Sheath Material

PVC

Characteristic Impedance

120 Ω

Series

YE00449

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Core Strands

7/0.20 mm

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-30°C

Distrelec Product Id

30410133

Country of Origin

Netherlands

Product details

Belden Control Area Network (CAN) RS-485 cable

For highly dependable and efficient signalling these CAN cables by Belden are an excellent choice for your network control application.

The 24AWG/0.20 CSA low capacitance computer cables are ideal for RS-485 standard installations and DMX-512. These cables feature Belden’s patented Beldfoil® Z-fold shield, with tinned copper braid shielding, providing extra insulation and coverage to give you a high-performance solution. They are non-plenum and use a chrome-coloured outer sheath.

They are used by the CAN based Fieldbus systems, other open Fieldbus systems, PLC and DCS systems.

Standards: NEC CM, UL2919 (9841, 9842, 9843, IEC 332-3C (9841NH, 9842NH), RS-485

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belden YE00449 Series Data Cable, 1 Pairs, 2 Cores, 0.2 mm², Screened, 24 AWG, 152m, Screened Shield, RS-485 Cable

P.O.A.

Belden YE00449 Series Data Cable, 1 Pairs, 2 Cores, 0.2 mm², Screened, 24 AWG, 152m, Screened Shield, RS-485 Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Belden

Number of Pairs

1

Cross Sectional Area

0.2 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

RS-485

Outer Diameter

5.9mm

Outer Sheath Material

PVC

Characteristic Impedance

120 Ω

Series

YE00449

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Core Strands

7/0.20 mm

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-30°C

Distrelec Product Id

30410133

Country of Origin

Netherlands

Product details

Belden Control Area Network (CAN) RS-485 cable

For highly dependable and efficient signalling these CAN cables by Belden are an excellent choice for your network control application.

The 24AWG/0.20 CSA low capacitance computer cables are ideal for RS-485 standard installations and DMX-512. These cables feature Belden’s patented Beldfoil® Z-fold shield, with tinned copper braid shielding, providing extra insulation and coverage to give you a high-performance solution. They are non-plenum and use a chrome-coloured outer sheath.

They are used by the CAN based Fieldbus systems, other open Fieldbus systems, PLC and DCS systems.

Standards: NEC CM, UL2919 (9841, 9842, 9843, IEC 332-3C (9841NH, 9842NH), RS-485

You may be interested in