Belden 9842 Series Data Cable, 2 Pairs, 4 Cores, 0.2 mm², Screened, 24 AWG, 152m, Screened Shield, RS-485 Cable

Technical documents
Specifications
Brand
BeldenNumber of Pairs
2
Cross Sectional Area
0.2 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
SF/UTP
CPR Certification
Eca
Sheath Colour
Chrome
Cable Type
RS-485
Outer Diameter
8.64mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
120 Ω
Series
9842
Voltage Rating
30 V
Standards Met
Euroclass Eca
Core Strands
7/32 AWG
Country of Origin
Netherlands
Product details
Belden Control Area Network (CAN) RS-485 cable
For highly dependable and efficient signalling these CAN cables by Belden are an excellent choice for your network control application.
The 24AWG/0.20 CSA low capacitance computer cables are ideal for RS-485 standard installations and DMX-512. These cables feature Beldens patented Beldfoil® Z-fold shield, with tinned copper braid shielding, providing extra insulation and coverage to give you a high-performance solution. They are non-plenum and use a chrome-coloured outer sheath.
They are used by the CAN based Fieldbus systems, other open Fieldbus systems, PLC and DCS systems.
Standards: NEC CM, UL2919 (9841, 9842, 9843, IEC 332-3C (9841NH, 9842NH), RS-485
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BeldenNumber of Pairs
2
Cross Sectional Area
0.2 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
SF/UTP
CPR Certification
Eca
Sheath Colour
Chrome
Cable Type
RS-485
Outer Diameter
8.64mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
120 Ω
Series
9842
Voltage Rating
30 V
Standards Met
Euroclass Eca
Core Strands
7/32 AWG
Country of Origin
Netherlands
Product details
Belden Control Area Network (CAN) RS-485 cable
For highly dependable and efficient signalling these CAN cables by Belden are an excellent choice for your network control application.
The 24AWG/0.20 CSA low capacitance computer cables are ideal for RS-485 standard installations and DMX-512. These cables feature Beldens patented Beldfoil® Z-fold shield, with tinned copper braid shielding, providing extra insulation and coverage to give you a high-performance solution. They are non-plenum and use a chrome-coloured outer sheath.
They are used by the CAN based Fieldbus systems, other open Fieldbus systems, PLC and DCS systems.
Standards: NEC CM, UL2919 (9841, 9842, 9843, IEC 332-3C (9841NH, 9842NH), RS-485