Technical documents
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Outer Diameter
4.7mm
CPR Certification
Eca
Characteristic Impedance
50 Ω
Attenuation
12.1dB@700MHz, 13.9dB@900MHz, 14.8dB@1GHz, 8.9dB@400MHz
Length
152m
Sheath Colour
Grey
Conductor Strand Type
Stranded
Series
9907
Core Strands
19/32
Capacitance
83.312pF/m
Conductor Material
Tinned Copper
Size of Strands
32AWG
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40→+80°C
Number of Strands
19
Sheath Material
Polyvinyl Chloride PVC
Insulation material
Foam HDPE
Velocity ratio
0.8
Minimum Operating Temperature
-40°C
Standards Met
Euroclass Eca
Country of Origin
Netherlands
Product details
Standard Thin Ethernet Coaxial Cable
A thin ethernet cable coaxial cable with bonded Duofoil® tape.
Features and Benefits
· 19 /0.188mm tinned copper conductor and dielectric
· Tinned copper braid with an overall PVC sheath
· Suitable for extreme conditions, such as industrial areas where oil, water, other aggressive liquids or gases can be present
· Coaxial cable is used for trunk/transmission applications
· Temperature rating 80°C
Thin Ethernet
A group of cables for use in local area network (LAN) applications, which have to meet the requirements of Ethernet or comparable systems.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Outer Diameter
4.7mm
CPR Certification
Eca
Characteristic Impedance
50 Ω
Attenuation
12.1dB@700MHz, 13.9dB@900MHz, 14.8dB@1GHz, 8.9dB@400MHz
Length
152m
Sheath Colour
Grey
Conductor Strand Type
Stranded
Series
9907
Core Strands
19/32
Capacitance
83.312pF/m
Conductor Material
Tinned Copper
Size of Strands
32AWG
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40→+80°C
Number of Strands
19
Sheath Material
Polyvinyl Chloride PVC
Insulation material
Foam HDPE
Velocity ratio
0.8
Minimum Operating Temperature
-40°C
Standards Met
Euroclass Eca
Country of Origin
Netherlands
Product details
Standard Thin Ethernet Coaxial Cable
A thin ethernet cable coaxial cable with bonded Duofoil® tape.
Features and Benefits
· 19 /0.188mm tinned copper conductor and dielectric
· Tinned copper braid with an overall PVC sheath
· Suitable for extreme conditions, such as industrial areas where oil, water, other aggressive liquids or gases can be present
· Coaxial cable is used for trunk/transmission applications
· Temperature rating 80°C
Thin Ethernet
A group of cables for use in local area network (LAN) applications, which have to meet the requirements of Ethernet or comparable systems.