Belden C4GECY Control Cable, 4 Cores, 2.5 mm², CY, Screened, 50m, Grey PVC Sheath

RS Stock No.: 176-2372Brand: BeldenManufacturers Part No.: C4GECY-KC50
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Belden

Series

C4GECY

Number of Cores

4

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

20 x 13.3 (Occasional), 6 x 13.3 (Fixed)

Outer Diameter

13.3mm

Length

50m

Voltage Rating

450 V, 750 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Earth Cable

Yes

Insulation material

PVC

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Belden C4GECY Control Cable, 4 Cores, 2.5 mm², CY, Screened, 50m, Grey PVC Sheath

P.O.A.

Belden C4GECY Control Cable, 4 Cores, 2.5 mm², CY, Screened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Series

C4GECY

Number of Cores

4

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

20 x 13.3 (Occasional), 6 x 13.3 (Fixed)

Outer Diameter

13.3mm

Length

50m

Voltage Rating

450 V, 750 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Earth Cable

Yes

Insulation material

PVC

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

China