Belden MachFlex Control Cable, 4 Cores, 2.5 mm², SY, Screened, 100m, Grey PVC Sheath

RS Stock No.: 176-2435Brand: BeldenManufacturers Part No.: C4GESY-K100
brand-logo
View all in Home

Technical documents

Specifications

Brand

Belden

Series

MachFlex

Number of Cores

4

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

SY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Minimum Bend Radius

20 x 13.9 (Occasional), 6 x 13.9 (Fixed)

Outer Diameter

13.9mm

Length

100m

Voltage Rating

450 V, 750 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belden MachFlex Control Cable, 4 Cores, 2.5 mm², SY, Screened, 100m, Grey PVC Sheath

P.O.A.

Belden MachFlex Control Cable, 4 Cores, 2.5 mm², SY, Screened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Belden

Series

MachFlex

Number of Cores

4

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

SY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Minimum Bend Radius

20 x 13.9 (Occasional), 6 x 13.9 (Fixed)

Outer Diameter

13.9mm

Length

100m

Voltage Rating

450 V, 750 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Country of Origin

China

You may be interested in