Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

BeldenC624106003M, 3m Cat6, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

RS Stock No.: 176-3681Brand: BeldenManufacturers Part No.: C624106003M
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Belden

Series

C624106003M

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Blue

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Cross Sectional Area

0.26 mm²

Voltage Rating

72 V dc

Number of Strands

8

Outer Diameter

6.1mm

American Wire Gauge

23 AWG

Current Rating

1 A

Standards Met

IEC, RoHS Compliant

Cable Shape

Round

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

BeldenC624106003M, 3m Cat6, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

P.O.A.

BeldenC624106003M, 3m Cat6, Blue RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Series

C624106003M

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Blue

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Cross Sectional Area

0.26 mm²

Voltage Rating

72 V dc

Number of Strands

8

Outer Diameter

6.1mm

American Wire Gauge

23 AWG

Current Rating

1 A

Standards Met

IEC, RoHS Compliant

Cable Shape

Round

Country of Origin

Denmark