BeldenCAE4106001M, 1m Cat6a, Blue RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

RS Stock No.: 176-3677Brand: BeldenManufacturers Part No.: CAE4106001M
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Belden

Series

CAE4106001M

LAN Category

Cat6a

Length

1m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Shielded

Sheath Colour

Blue

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Voltage Rating

72 V dc

Outer Diameter

6.1mm

American Wire Gauge

26 AWG

Number of Strands

8

Cable Shape

Round

Standards Met

ANSI/TIA/EIA 568, EN 50173-1

Current Rating

1 A

Conductor Strand Type

Stranded

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

BeldenCAE4106001M, 1m Cat6a, Blue RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

P.O.A.

BeldenCAE4106001M, 1m Cat6a, Blue RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Series

CAE4106001M

LAN Category

Cat6a

Length

1m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Shielded

Sheath Colour

Blue

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Voltage Rating

72 V dc

Outer Diameter

6.1mm

American Wire Gauge

26 AWG

Number of Strands

8

Cable Shape

Round

Standards Met

ANSI/TIA/EIA 568, EN 50173-1

Current Rating

1 A

Conductor Strand Type

Stranded

Country of Origin

Denmark