Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Belden Belden CY Control Cable, 3 Cores, 1 mm², CY, Screened, 100m, Grey PVC Sheath, 17 AWG

RS Stock No.: 369-084Brand: BeldenManufacturers Part No.: CYSC03.00100
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Belden

Series

Belden CY

Number of Cores

3

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

CY

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

100m

Minimum Bend Radius

10 x D

Outer Diameter

7.45mm

Voltage Rating

300/500 V

Current Rating

10 A

Maximum Operating Temperature

+70°C

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-5°C

Core Strands

32/0.2 mm

Earth Cable

Yes

Country of Origin

China

Product details

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Core Colours

3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard

Stock information temporarily unavailable.

P.O.A.

Belden Belden CY Control Cable, 3 Cores, 1 mm², CY, Screened, 100m, Grey PVC Sheath, 17 AWG

P.O.A.

Belden Belden CY Control Cable, 3 Cores, 1 mm², CY, Screened, 100m, Grey PVC Sheath, 17 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Belden

Series

Belden CY

Number of Cores

3

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

CY

Sheath Colour

Grey

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

100m

Minimum Bend Radius

10 x D

Outer Diameter

7.45mm

Voltage Rating

300/500 V

Current Rating

10 A

Maximum Operating Temperature

+70°C

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-5°C

Core Strands

32/0.2 mm

Earth Cable

Yes

Country of Origin

China

Product details

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Core Colours

3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard