Belden Belden CY CY Control Cable, 3 Cores, 2.5 mm², Screened, 50m, Grey PVC Sheath, 13 AWG

RS Stock No.: 363-395Brand: BeldenManufacturers Part No.: CYSE03.0050
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Belden

Series

Belden CY

Number of Cores

3

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Length

50m

Sheath Colour

Grey

American Wire Gauge

13 AWG

Outer Diameter

9.75mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

7.98 Ω/km

Insulation material

PVC

Current Rating

25 A

Minimum Operating Temperature

-5°C

Core Strands

50/0.25 mm

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

300/500 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Core Colours

3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard

Stock information temporarily unavailable.

P.O.A.

Belden Belden CY CY Control Cable, 3 Cores, 2.5 mm², Screened, 50m, Grey PVC Sheath, 13 AWG

P.O.A.

Belden Belden CY CY Control Cable, 3 Cores, 2.5 mm², Screened, 50m, Grey PVC Sheath, 13 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Belden

Series

Belden CY

Number of Cores

3

Cross Sectional Area

2.5 mm²

Screened/Unscreened

Screened

Length

50m

Sheath Colour

Grey

American Wire Gauge

13 AWG

Outer Diameter

9.75mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

7.98 Ω/km

Insulation material

PVC

Current Rating

25 A

Minimum Operating Temperature

-5°C

Core Strands

50/0.25 mm

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

300/500 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Core Colours

3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard