Technical documents
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
H155
Outer Diameter
5.4mm
CPR Certification
Eca
Characteristic Impedance
50 Ω
Attenuation
86.5 dB/100 m @ 6000 MHz
Length
100m
Sheath Colour
Grey
Fire Behaviour
Flame Retardant
Conductor Strand Type
Stranded
Core Strands
19/0.28
Sheath Material
Polyvinyl Chloride PVC
Shielding
Tinned Copper Braid
Capacitance
3pF/m
Insulation material
FPE
Velocity ratio
80%
Size of Strands
16 AWG
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Conductor Material
Bare Copper
Operating Temperature Range
-15 → +70 °C
Number of Strands
19
Series
H155A00
Standards Met
EN 50117-1, EN 50117-2-4, EN 50290-2-20
Country of Origin
Netherlands
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
H155
Outer Diameter
5.4mm
CPR Certification
Eca
Characteristic Impedance
50 Ω
Attenuation
86.5 dB/100 m @ 6000 MHz
Length
100m
Sheath Colour
Grey
Fire Behaviour
Flame Retardant
Conductor Strand Type
Stranded
Core Strands
19/0.28
Sheath Material
Polyvinyl Chloride PVC
Shielding
Tinned Copper Braid
Capacitance
3pF/m
Insulation material
FPE
Velocity ratio
80%
Size of Strands
16 AWG
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Conductor Material
Bare Copper
Operating Temperature Range
-15 → +70 °C
Number of Strands
19
Series
H155A00
Standards Met
EN 50117-1, EN 50117-2-4, EN 50290-2-20
Country of Origin
Netherlands