Technical documents
Specifications
Brand
BeldenEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6a
Number of Ports
1
Mounting Type
Cable Mount
Shield Type
UTP
Orientation
Straight
Length
27.94mm
Width
45.97mm
Depth
18.54mm
Series
REVConnect
Contact Plating
Gold over Palladium Nickel
Country of Origin
Denmark
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BeldenEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6a
Number of Ports
1
Mounting Type
Cable Mount
Shield Type
UTP
Orientation
Straight
Length
27.94mm
Width
45.97mm
Depth
18.54mm
Series
REVConnect
Contact Plating
Gold over Palladium Nickel
Country of Origin
Denmark