Belden REVConnect Series Female RJ45 Connector, Cable Mount, Cat6a, STP Shield Straight 1 Port

RS Stock No.: 176-3693Brand: BeldenManufacturers Part No.: RVAMJKSME-B24
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Brand

Belden

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6a

Mounting Type

Cable Mount

Number of Ports

1

Shield Type

STP

Orientation

Straight

Length

30.22mm

Width

41.4mm

Depth

23.87mm

Series

REVConnect

Contact Material

Copper Alloy, Gold Plated

Contact Plating

Gold over Nickel

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

Belden REVConnect Series Female RJ45 Connector, Cable Mount, Cat6a, STP Shield Straight 1 Port

P.O.A.

Belden REVConnect Series Female RJ45 Connector, Cable Mount, Cat6a, STP Shield Straight 1 Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Belden

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6a

Mounting Type

Cable Mount

Number of Ports

1

Shield Type

STP

Orientation

Straight

Length

30.22mm

Width

41.4mm

Depth

23.87mm

Series

REVConnect

Contact Material

Copper Alloy, Gold Plated

Contact Plating

Gold over Nickel

Country of Origin

Denmark