Technical documents
Specifications
Brand
BeldenSeries
S1730NH
LAN Category
Cat5e
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
CPR Certification
Eca
Sheath Colour
Grey
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Outer Diameter
7.4mm
American Wire Gauge
24 AWG
Cable Shape
Multicore
Standards Met
Euroclass Eca
Cross Sectional Area
0.205 mm²
Country of Origin
United States
Product details
DataTwist® 100 Installation Cable (FTP) Cat5e
24awg 4 pair overall foil shielded with a tinned copper drain wire cable
Uses a patented technique controlling conductor to conductor spacing and conductor to foil spacing
Creating far better noise rejection and structural return loss than standard category 5e cables
This cable delivers superior performance in high end Category 5e conditions
For use as standard Category 5e installation cable
Standards
ISO/IEC 11801
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
BeldenSeries
S1730NH
LAN Category
Cat5e
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
CPR Certification
Eca
Sheath Colour
Grey
Outer Sheath Material
LSZH
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Outer Diameter
7.4mm
American Wire Gauge
24 AWG
Cable Shape
Multicore
Standards Met
Euroclass Eca
Cross Sectional Area
0.205 mm²
Country of Origin
United States
Product details
DataTwist® 100 Installation Cable (FTP) Cat5e
24awg 4 pair overall foil shielded with a tinned copper drain wire cable
Uses a patented technique controlling conductor to conductor spacing and conductor to foil spacing
Creating far better noise rejection and structural return loss than standard category 5e cables
This cable delivers superior performance in high end Category 5e conditions
For use as standard Category 5e installation cable
Standards
ISO/IEC 11801