Belden Control Cable, 3 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath, 17 AWG

RS Stock No.: 379-132Brand: BeldenManufacturers Part No.: SYSC03.0050
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Belden

Number of Cores

3

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Colour

Transparent

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

SY

Screen Type

Galvanised Steel

Screened/Unscreened

Screened

Length

50m

Minimum Bend Radius

10 x D

Outer Diameter

9.42mm

Voltage Rating

300/500 V

Current Rating

10 A

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

-5°C

Oil Resistant

No

Conductor Resistance

19.5 Ω/km

Core Strands

32/0.2 mm

Bedding Material

PVC

Earth Cable

Yes

Country of Origin

China

Product details

Flexible Armoured SY Type Mains Cable

Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.

Features and Benefits
·Flexible
·Good resistance to chemicals

Applications
·Ideal for applications where power is required in arduous situations, on automated or robotic equipment and where equipment may be subjected to vibration or movement.

Manufactured to VDE 2050 standard

Core colours:
·2-core: Brown, Blue
·3-core: Blue, Brown, Green/Yellow
·4-core: Blue, Brown, Black, Green/Yellow
·5-core: Blue, Brown, Black, Grey, Green/Yellow
·6-core: Green/Yellow + 5 numbered
·7-core: Green/Yellow + 6 numbered
·12-core: Green/Yellow + 11 numbered
·18 core: Green/Yellow + 17 numbered
·25 core: Green/Yellow + 24 numbered

Type SY

Stock information temporarily unavailable.

P.O.A.

Belden Control Cable, 3 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath, 17 AWG

P.O.A.

Belden Control Cable, 3 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath, 17 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Belden

Number of Cores

3

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Colour

Transparent

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

SY

Screen Type

Galvanised Steel

Screened/Unscreened

Screened

Length

50m

Minimum Bend Radius

10 x D

Outer Diameter

9.42mm

Voltage Rating

300/500 V

Current Rating

10 A

Maximum Operating Temperature

+70°C

Insulation material

PVC

Minimum Operating Temperature

-5°C

Oil Resistant

No

Conductor Resistance

19.5 Ω/km

Core Strands

32/0.2 mm

Bedding Material

PVC

Earth Cable

Yes

Country of Origin

China

Product details

Flexible Armoured SY Type Mains Cable

Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.

Features and Benefits
·Flexible
·Good resistance to chemicals

Applications
·Ideal for applications where power is required in arduous situations, on automated or robotic equipment and where equipment may be subjected to vibration or movement.

Manufactured to VDE 2050 standard

Core colours:
·2-core: Brown, Blue
·3-core: Blue, Brown, Green/Yellow
·4-core: Blue, Brown, Black, Green/Yellow
·5-core: Blue, Brown, Black, Grey, Green/Yellow
·6-core: Green/Yellow + 5 numbered
·7-core: Green/Yellow + 6 numbered
·12-core: Green/Yellow + 11 numbered
·18 core: Green/Yellow + 17 numbered
·25 core: Green/Yellow + 24 numbered

Type SY