Technical documents
Specifications
Brand
BeldenSeries
Belden SY
Number of Cores
4
Cross Sectional Area
1 mm²
American Wire Gauge
17 AWG
Conductor Material
Bare Copper
Sheath Material
Polyvinyl Chloride PVC
Control Cable Type
SY
Sheath Colour
Transparent
Screened/Unscreened
Screened
Screen Type
Galvanised Steel Braid
Length
100m
Outer Diameter
10.8mm
Minimum Bend Radius
10 x Diameter
Voltage Rating
300/500 V
Current Rating
10 A
Maximum Operating Temperature
+70°C
Conductor Resistance
19.5 Ω/km
Bedding Material
PVC
Minimum Operating Temperature
-5°C
Insulation material
PVC
Core Strands
32/0.2 mm
Oil Resistant
No
Earth Cable
Yes
Country of Origin
China
Product details
Flexible Armoured SY Type Mains Cable
Flexible mains cable, commonly known as an SY type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.
Features and Benefits
·Flexible
·Good resistance to chemicals
Applications
·Ideal for applications where power is required in arduous situations, on automated or robotic equipment and where equipment may be subjected to vibration or movement.
Manufactured to VDE 2050 standard
Core colours:
·2-core: Brown, Blue
·3-core: Blue, Brown, Green/Yellow
·4-core: Blue, Brown, Black, Green/Yellow
·5-core: Blue, Brown, Black, Grey, Green/Yellow
·6-core: Green/Yellow + 5 numbered
·7-core: Green/Yellow + 6 numbered
·12-core: Green/Yellow + 11 numbered
·18 core: Green/Yellow + 17 numbered
·25 core: Green/Yellow + 24 numbered
Type SY
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
BeldenSeries
Belden SY
Number of Cores
4
Cross Sectional Area
1 mm²
American Wire Gauge
17 AWG
Conductor Material
Bare Copper
Sheath Material
Polyvinyl Chloride PVC
Control Cable Type
SY
Sheath Colour
Transparent
Screened/Unscreened
Screened
Screen Type
Galvanised Steel Braid
Length
100m
Outer Diameter
10.8mm
Minimum Bend Radius
10 x Diameter
Voltage Rating
300/500 V
Current Rating
10 A
Maximum Operating Temperature
+70°C
Conductor Resistance
19.5 Ω/km
Bedding Material
PVC
Minimum Operating Temperature
-5°C
Insulation material
PVC
Core Strands
32/0.2 mm
Oil Resistant
No
Earth Cable
Yes
Country of Origin
China
Product details
Flexible Armoured SY Type Mains Cable
Flexible mains cable, commonly known as an SY type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.
Features and Benefits
·Flexible
·Good resistance to chemicals
Applications
·Ideal for applications where power is required in arduous situations, on automated or robotic equipment and where equipment may be subjected to vibration or movement.
Manufactured to VDE 2050 standard
Core colours:
·2-core: Brown, Blue
·3-core: Blue, Brown, Green/Yellow
·4-core: Blue, Brown, Black, Green/Yellow
·5-core: Blue, Brown, Black, Grey, Green/Yellow
·6-core: Green/Yellow + 5 numbered
·7-core: Green/Yellow + 6 numbered
·12-core: Green/Yellow + 11 numbered
·18 core: Green/Yellow + 17 numbered
·25 core: Green/Yellow + 24 numbered