Technical documents
Specifications
Brand
BeldenSeries
Belden SY
Number of Cores
3
Cross Sectional Area
1.5 mm²
Screened/Unscreened
Screened
Length
50m
Sheath Colour
Transparent
American Wire Gauge
15 AWG
Outer Diameter
10.03mm
Sheath Material
Polyvinyl Chloride PVC
Bedding Material
PVC
Earth Cable
Yes
Screen Type
Galvanised Steel
Maximum Operating Temperature
+70°C
Core Strands
30/0.25 mm
Minimum Bend Radius
10 x D
Conductor Material
Copper
Voltage Rating
300/500 V
Conductor Resistance
13.3 Ω/km
Insulation material
PVC
Current Rating
10 A
Minimum Operating Temperature
-5°C
Oil Resistant
No
Product details
Flexible Armoured SY Type Mains Cable
Flexible mains cable, commonly known as an SY type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.
Features and Benefits
·Flexible
·Good resistance to chemicals
Applications
·Ideal for applications where power is required in arduous situations, on automated or robotic equipment and where equipment may be subjected to vibration or movement.
Manufactured to VDE 2050 standard
Core colours:
·2-core: Brown, Blue
·3-core: Blue, Brown, Green/Yellow
·4-core: Blue, Brown, Black, Green/Yellow
·5-core: Blue, Brown, Black, Grey, Green/Yellow
·6-core: Green/Yellow + 5 numbered
·7-core: Green/Yellow + 6 numbered
·12-core: Green/Yellow + 11 numbered
·18 core: Green/Yellow + 17 numbered
·25 core: Green/Yellow + 24 numbered
Type SY
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
BeldenSeries
Belden SY
Number of Cores
3
Cross Sectional Area
1.5 mm²
Screened/Unscreened
Screened
Length
50m
Sheath Colour
Transparent
American Wire Gauge
15 AWG
Outer Diameter
10.03mm
Sheath Material
Polyvinyl Chloride PVC
Bedding Material
PVC
Earth Cable
Yes
Screen Type
Galvanised Steel
Maximum Operating Temperature
+70°C
Core Strands
30/0.25 mm
Minimum Bend Radius
10 x D
Conductor Material
Copper
Voltage Rating
300/500 V
Conductor Resistance
13.3 Ω/km
Insulation material
PVC
Current Rating
10 A
Minimum Operating Temperature
-5°C
Oil Resistant
No
Product details
Flexible Armoured SY Type Mains Cable
Flexible mains cable, commonly known as an SY type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.
Features and Benefits
·Flexible
·Good resistance to chemicals
Applications
·Ideal for applications where power is required in arduous situations, on automated or robotic equipment and where equipment may be subjected to vibration or movement.
Manufactured to VDE 2050 standard
Core colours:
·2-core: Brown, Blue
·3-core: Blue, Brown, Green/Yellow
·4-core: Blue, Brown, Black, Green/Yellow
·5-core: Blue, Brown, Black, Grey, Green/Yellow
·6-core: Green/Yellow + 5 numbered
·7-core: Green/Yellow + 6 numbered
·12-core: Green/Yellow + 11 numbered
·18 core: Green/Yellow + 17 numbered
·25 core: Green/Yellow + 24 numbered