Belden URM43 Series, 100m, URM43 Coaxial, Unterminated50 Ω

RS Stock No.: 521-8183Brand: BeldenManufacturers Part No.: URM43.01100
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

URM43

Outer Diameter

5mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

13 dB/100m @ 100MHz, 18.7 dB/100m @ 200MHz, 23.2 dB/100m @ 300MHz, 33.8 dB/100m @ 600MHz, 44.6 dB/100m @ 1GHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Solid

Series

URM43

Maximum Operating Temperature

+70°C

Shielding

Copper Braid

Velocity ratio

66%

Minimum Operating Temperature

-40°C

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Core Strands

1/0.9

Capacitance

98pF/m

Conductor Material

Annealed Copper

Size of Strands

0.9 mm

Operating Temperature Range

-40 → +70 °C

Number of Strands

1

Country of Origin

Netherlands

You may be interested in
URM43 black PVC coaxial cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
CABLE COAX URM 43 500M
P.O.A.1 Reel of 500 Metres (ex VAT)
RS PRO, 100m, URM43 Coaxial, Unterminated50 Ω
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Belden URM43 Series, 100m, URM43 Coaxial, Unterminated50 Ω

P.O.A.

Belden URM43 Series, 100m, URM43 Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
URM43 black PVC coaxial cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
CABLE COAX URM 43 500M
P.O.A.1 Reel of 500 Metres (ex VAT)
RS PRO, 100m, URM43 Coaxial, Unterminated50 Ω
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

URM43

Outer Diameter

5mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

13 dB/100m @ 100MHz, 18.7 dB/100m @ 200MHz, 23.2 dB/100m @ 300MHz, 33.8 dB/100m @ 600MHz, 44.6 dB/100m @ 1GHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Solid

Series

URM43

Maximum Operating Temperature

+70°C

Shielding

Copper Braid

Velocity ratio

66%

Minimum Operating Temperature

-40°C

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Core Strands

1/0.9

Capacitance

98pF/m

Conductor Material

Annealed Copper

Size of Strands

0.9 mm

Operating Temperature Range

-40 → +70 °C

Number of Strands

1

Country of Origin

Netherlands

You may be interested in
URM43 black PVC coaxial cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
CABLE COAX URM 43 500M
P.O.A.1 Reel of 500 Metres (ex VAT)
RS PRO, 100m, URM43 Coaxial, Unterminated50 Ω
P.O.A.1 Reel of 100 Metres (ex VAT)