Technical documents
Specifications
Brand
BeldenCross Sectional Area
0.5 mm²
Number of Cores
4
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Foil
Sheath Colour
Green
CPR Certification
Eca
Outer Diameter
6.3mm
Outer Sheath Material
LSZH
Minimum Operating Temperature
-20°C
Standards Met
Euroclass Eca
Voltage Rating
300 V
Maximum Operating Temperature
+70°C
Shielded/Unshielded
Shielded
Series
YE00906
Core Strands
Solid Core
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
BeldenCross Sectional Area
0.5 mm²
Number of Cores
4
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Foil
Sheath Colour
Green
CPR Certification
Eca
Outer Diameter
6.3mm
Outer Sheath Material
LSZH
Minimum Operating Temperature
-20°C
Standards Met
Euroclass Eca
Voltage Rating
300 V
Maximum Operating Temperature
+70°C
Shielded/Unshielded
Shielded
Series
YE00906
Core Strands
Solid Core
Country of Origin
China