Technical documents
Specifications
Brand
BeldenSeries
Belden YY
Number of Cores
4
Cross Sectional Area
1 mm²
Screened/Unscreened
Unscreened
Length
50m
Control Cable Type
YY
Sheath Colour
Grey
Outer Diameter
7.5mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
32/0.2 mm
Minimum Bend Radius
10 x Diameter
Oil Resistant
No
Filler Material
PVC
Conductor Material
Copper
Voltage Rating
300/500 V
Earth Cable
Yes
Maximum Operating Temperature
+70°C
Conductor Resistance
19.5 Ω/km
Insulation material
PVC
Current Rating
10 A
Minimum Operating Temperature
-30°C
Country of Origin
China
Product details
Control Cable YY Type
YY control cable are flexible, insulated and sheathed in accordance with VDE0250
Features and Benefits
Stranded bare copper conductor
PVC jacket
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
BeldenSeries
Belden YY
Number of Cores
4
Cross Sectional Area
1 mm²
Screened/Unscreened
Unscreened
Length
50m
Control Cable Type
YY
Sheath Colour
Grey
Outer Diameter
7.5mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
32/0.2 mm
Minimum Bend Radius
10 x Diameter
Oil Resistant
No
Filler Material
PVC
Conductor Material
Copper
Voltage Rating
300/500 V
Earth Cable
Yes
Maximum Operating Temperature
+70°C
Conductor Resistance
19.5 Ω/km
Insulation material
PVC
Current Rating
10 A
Minimum Operating Temperature
-30°C
Country of Origin
China
Product details
Control Cable YY Type
YY control cable are flexible, insulated and sheathed in accordance with VDE0250
Features and Benefits
Stranded bare copper conductor
PVC jacket