Technical documents
Specifications
Brand
BeldenSeries
Belden YY
Number of Cores
7
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Length
50m
Minimum Bend Radius
10 x Diameter
Outer Diameter
10.2mm
Voltage Rating
300/500 V
Current Rating
16 A
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Oil Resistant
No
Core Strands
30/0.25 mm
Earth Cable
Yes
Conductor Resistance
13.3 Ω/km
Insulation material
PVC
Filler Material
PVC
Country of Origin
China
Product details
Control Cable YY Type
YY control cable are flexible, insulated and sheathed in accordance with VDE0250
Features and Benefits
Stranded bare copper conductor
PVC jacket
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
BeldenSeries
Belden YY
Number of Cores
7
Cross Sectional Area
1.5 mm²
Conductor Material
Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Length
50m
Minimum Bend Radius
10 x Diameter
Outer Diameter
10.2mm
Voltage Rating
300/500 V
Current Rating
16 A
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Oil Resistant
No
Core Strands
30/0.25 mm
Earth Cable
Yes
Conductor Resistance
13.3 Ω/km
Insulation material
PVC
Filler Material
PVC
Country of Origin
China
Product details
Control Cable YY Type
YY control cable are flexible, insulated and sheathed in accordance with VDE0250
Features and Benefits
Stranded bare copper conductor
PVC jacket