Technical documents
Specifications
Brand
BeldenSeries
Belden YY
Number of Cores
4
Cross Sectional Area
2.5 mm²
Conductor Material
Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Outer Diameter
9.8mm
Length
50m
Minimum Bend Radius
10 x D
Voltage Rating
300/500 V
Current Rating
25 A
Maximum Operating Temperature
+70°C
Conductor Resistance
7.98 Ω/km
Filler Material
PVC
Minimum Operating Temperature
-5°C
Oil Resistant
No
Insulation material
PVC
Core Strands
50/0.25 mm
Earth Cable
Yes
Country of Origin
China
Product details
Control Cable YY Type
YY control cable are flexible, insulated and sheathed in accordance with VDE0250
Features and Benefits
Stranded bare copper conductor
PVC jacket
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
BeldenSeries
Belden YY
Number of Cores
4
Cross Sectional Area
2.5 mm²
Conductor Material
Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Outer Diameter
9.8mm
Length
50m
Minimum Bend Radius
10 x D
Voltage Rating
300/500 V
Current Rating
25 A
Maximum Operating Temperature
+70°C
Conductor Resistance
7.98 Ω/km
Filler Material
PVC
Minimum Operating Temperature
-5°C
Oil Resistant
No
Insulation material
PVC
Core Strands
50/0.25 mm
Earth Cable
Yes
Country of Origin
China
Product details
Control Cable YY Type
YY control cable are flexible, insulated and sheathed in accordance with VDE0250
Features and Benefits
Stranded bare copper conductor
PVC jacket