Belimo Open/Close Damper Actuator, 40Nm, 230 V ac

RS Stock No.: 504-1315Brand: BelimoManufacturers Part No.: GM230A
brand-logo
View all in Damper Actuators

Technical documents

Specifications

Brand

Belimo

Maximum Damper Area

8m²

Damper Spindle Compatibility

12 → 26.7mm

Power Consumption

5W

Control Type

Open/Close

Supply Voltage

230 V ac

Motor Torque

40Nm

Noise Level

45dB(A)

Maximum Damper Spindle Size

26.7mm

Minimum Damper Spindle Size

12mm

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belimo Open/Close Damper Actuator, 40Nm, 230 V ac

P.O.A.

Belimo Open/Close Damper Actuator, 40Nm, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Belimo

Maximum Damper Area

8m²

Damper Spindle Compatibility

12 → 26.7mm

Power Consumption

5W

Control Type

Open/Close

Supply Voltage

230 V ac

Motor Torque

40Nm

Noise Level

45dB(A)

Maximum Damper Spindle Size

26.7mm

Minimum Damper Spindle Size

12mm

Country of Origin

Switzerland

You may be interested in