Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Belimo Open/Close Damper Actuator, 5Nm, 240 V ac

RS Stock No.: 504-1236Brand: BelimoManufacturers Part No.: LM230A-S
brand-logo
View all in Damper Actuators

Technical documents

Specifications

Brand

Belimo

Maximum Damper Area

1m²

Damper Spindle Compatibility

6 → 20mm

Switch Included

Yes

Power Consumption

1.5W

Control Type

Open/Close

Supply Voltage

240 V ac

Motor Torque

5Nm

Noise Level

35dB(A)

Maximum Damper Spindle Size

20mm

Minimum Damper Spindle Size

6mm

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belimo Open/Close Damper Actuator, 5Nm, 240 V ac

P.O.A.

Belimo Open/Close Damper Actuator, 5Nm, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Belimo

Maximum Damper Area

1m²

Damper Spindle Compatibility

6 → 20mm

Switch Included

Yes

Power Consumption

1.5W

Control Type

Open/Close

Supply Voltage

240 V ac

Motor Torque

5Nm

Noise Level

35dB(A)

Maximum Damper Spindle Size

20mm

Minimum Damper Spindle Size

6mm

Country of Origin

Switzerland

You may be interested in