Belimo Open/Close Damper Actuator, 10Nm, 240 V ac

RS Stock No.: 504-1258Brand: BelimoManufacturers Part No.: NM230A
brand-logo
View all in Damper Actuators

Technical documents

Specifications

Brand

Belimo

Maximum Damper Area

2m²

Damper Spindle Compatibility

8 → 26.7mm

Power Consumption

2.5W

Control Type

Open/Close

Supply Voltage

240 V ac

Motor Torque

10Nm

Noise Level

35dB(A)

Maximum Damper Spindle Size

26.7mm

Minimum Damper Spindle Size

8mm

Country of Origin

Switzerland

You may be interested in
Damper Actuator
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Belimo Open/Close Damper Actuator, 10Nm, 240 V ac

P.O.A.

Belimo Open/Close Damper Actuator, 10Nm, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in
Damper Actuator
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Belimo

Maximum Damper Area

2m²

Damper Spindle Compatibility

8 → 26.7mm

Power Consumption

2.5W

Control Type

Open/Close

Supply Voltage

240 V ac

Motor Torque

10Nm

Noise Level

35dB(A)

Maximum Damper Spindle Size

26.7mm

Minimum Damper Spindle Size

8mm

Country of Origin

Switzerland

You may be interested in
Damper Actuator
P.O.A.Each (ex VAT)