Technical documents
Specifications
Brand
BelimoMaximum Damper Area
4m²
Damper Spindle Compatibility
10 → 20mm
Power Consumption
2W
Control Type
Modulating
Supply Voltage
24 V ac/dc
Motor Torque
20Nm
Noise Level
45dB(A)
Maximum Damper Spindle Size
20mm
Minimum Damper Spindle Size
10mm
Country of Origin
Switzerland
You may be interested in
Damper ActuatorBrand: Belimo
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Belimo Modulating Damper Actuator, 20Nm, 24 V ac/dc
1
P.O.A.
Belimo Modulating Damper Actuator, 20Nm, 24 V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
You may be interested in
Damper ActuatorBrand: Belimo
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
BelimoMaximum Damper Area
4m²
Damper Spindle Compatibility
10 → 20mm
Power Consumption
2W
Control Type
Modulating
Supply Voltage
24 V ac/dc
Motor Torque
20Nm
Noise Level
45dB(A)
Maximum Damper Spindle Size
20mm
Minimum Damper Spindle Size
10mm
Country of Origin
Switzerland
You may be interested in
Damper ActuatorBrand: Belimo
P.O.A.Each (ex VAT)