Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 3W/m·K, Gap Pad 3000S30, 100 x 100mm

RS Stock No.: 491-4183Brand: BergquistManufacturers Part No.: GP3000S30-0.125-02-00-100X100
brand-logo
View all in Thermal Pads

Technical documents

Specifications

Dimensions

100 x 100mm

Thickness

0.125in

Length

100mm

Width

100mm

Thermal Conductivity

3W/m·K

Material

Gap Pad 3000S30

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 30

Material Trade Name

Gap Pad 3000S30

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

Gap Pad® 3000S30

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications

Stock information temporarily unavailable.

P.O.A.

Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 3W/m·K, Gap Pad 3000S30, 100 x 100mm

P.O.A.

Bergquist Self-Adhesive Thermal Interface Sheet, 0.125in Thick, 3W/m·K, Gap Pad 3000S30, 100 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Dimensions

100 x 100mm

Thickness

0.125in

Length

100mm

Width

100mm

Thermal Conductivity

3W/m·K

Material

Gap Pad 3000S30

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 30

Material Trade Name

Gap Pad 3000S30

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

Gap Pad® 3000S30

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications