Technical documents
Specifications
Brand
BergquistDimensions
12 x 12in
Thickness
0.152mm
Length
12in
Width
12in
Thermal Conductivity
2.5W/m·K
Material
Q-Pad II
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 93
Material Trade Name
Q-Pad II
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Insulator sheets
Sheets on which heat-emitting power semi-conductors can be mounted directly with complete safety.
Conduct heat.
Insulate electrically.
Available in dry or self-adhesive SILPAD400, QPAD, and 2000 models.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BergquistDimensions
12 x 12in
Thickness
0.152mm
Length
12in
Width
12in
Thermal Conductivity
2.5W/m·K
Material
Q-Pad II
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 93
Material Trade Name
Q-Pad II
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Insulator sheets
Sheets on which heat-emitting power semi-conductors can be mounted directly with complete safety.
Conduct heat.
Insulate electrically.
Available in dry or self-adhesive SILPAD400, QPAD, and 2000 models.