Bergquist Thermal Interface Pad, 0.45mm Thick, 0.8W/m·K, Silicone, 24 x 13mm

RS Stock No.: 498-0275Brand: BergquistManufacturers Part No.: SC-08-220R/A
brand-logo
View all in Thermal Pads

Technical documents

Specifications

Dimensions

24 x 13mm

Thickness

0.45mm

Length

24mm

Width

13mm

Thermal Conductivity

0.8W/m·K

Material

Silicone

Country of Origin

Korea, Republic Of

Product details

SC08 Series enclosed tubular insulators

These grey silicone enclosed tubular insulators (cap type) are designed for components in TO220 or TO247 enclosures.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bergquist Thermal Interface Pad, 0.45mm Thick, 0.8W/m·K, Silicone, 24 x 13mm

P.O.A.

Bergquist Thermal Interface Pad, 0.45mm Thick, 0.8W/m·K, Silicone, 24 x 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Dimensions

24 x 13mm

Thickness

0.45mm

Length

24mm

Width

13mm

Thermal Conductivity

0.8W/m·K

Material

Silicone

Country of Origin

Korea, Republic Of

Product details

SC08 Series enclosed tubular insulators

These grey silicone enclosed tubular insulators (cap type) are designed for components in TO220 or TO247 enclosures.

You may be interested in