Bergquist Thermal Interface Sheet, 0.178mm Thick, 0.9W/m·K, Fibreglass, 12 x 12in

RS Stock No.: 507-5605Brand: BergquistManufacturers Part No.: SP400-0.007-00-1212
brand-logo
View all in Thermal Pads

Technical documents

Specifications

Dimensions

12 x 12in

Thickness

0.178mm

Length

12in

Width

12in

Thermal Conductivity

0.9W/m·K

Material

Fibreglass

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 85

Material Trade Name

Sil-Pad 400

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Sil-Pad® 400

The original Sil-Pad is a composite of silicone rubber and fibreglass
Excellent mechanical and physical characteristics
Grey Colour
Flame retardant

Stock information temporarily unavailable.

P.O.A.

Bergquist Thermal Interface Sheet, 0.178mm Thick, 0.9W/m·K, Fibreglass, 12 x 12in

P.O.A.

Bergquist Thermal Interface Sheet, 0.178mm Thick, 0.9W/m·K, Fibreglass, 12 x 12in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Dimensions

12 x 12in

Thickness

0.178mm

Length

12in

Width

12in

Thermal Conductivity

0.9W/m·K

Material

Fibreglass

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 85

Material Trade Name

Sil-Pad 400

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Sil-Pad® 400

The original Sil-Pad is a composite of silicone rubber and fibreglass
Excellent mechanical and physical characteristics
Grey Colour
Flame retardant