Technical documents
Specifications
Brand
BergquistDimensions
11.1 x 7.92mm
Thickness
0.178mm
Length
11.1mm
Width
7.92mm
Thermal Conductivity
0.9W/m·K
Material
Fibreglass
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 85
Material Trade Name
Sil-Pad 400
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Sil-Pad 400 Insulators
The Sil-Pad 400s are silicon rubber and fibreglass-based insulators
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BergquistDimensions
11.1 x 7.92mm
Thickness
0.178mm
Length
11.1mm
Width
7.92mm
Thermal Conductivity
0.9W/m·K
Material
Fibreglass
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 85
Material Trade Name
Sil-Pad 400
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Sil-Pad 400 Insulators
The Sil-Pad 400s are silicon rubber and fibreglass-based insulators
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks