Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 19.05 x 12.7mm

RS Stock No.: 169-2177Brand: BergquistManufacturers Part No.: SP400-0.007-00-54
brand-logo
View all in Thermal Pads

Technical documents

Specifications

Dimensions

19.05 x 12.7mm

Thickness

0.178mm

Length

19.05mm

Width

12.7mm

Thermal Conductivity

0.9W/m·K

Material

Fibreglass

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 85

Material Trade Name

Sil-Pad 400

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Sil-Pad 400 Insulators

The Sil-Pad 400s are silicon rubber and fibreglass-based insulators
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks

P.O.A.

Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 19.05 x 12.7mm

P.O.A.

Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 19.05 x 12.7mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Dimensions

19.05 x 12.7mm

Thickness

0.178mm

Length

19.05mm

Width

12.7mm

Thermal Conductivity

0.9W/m·K

Material

Fibreglass

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 85

Material Trade Name

Sil-Pad 400

Operating Temperature Range

-60 → +180 °C

Country of Origin

United States

Product details

Sil-Pad 400 Insulators

The Sil-Pad 400s are silicon rubber and fibreglass-based insulators
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks