Technical documents
Specifications
Brand
BergquistDimensions
25.4 x 19.05mm
Thickness
0.152mm
Length
25.4mm
Width
19.05mm
Thermal Conductivity
1.3W/m·K
Material
Thin Film Polyimide
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K10
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Bergquist Sil-Pad K-10
Bergquist Sil-Pad K-10 is a high performance insulator, combining special film with a filled silicone rubber. The result is a product with good cut-through properties and excellent thermal performance. Sil-Pad K-10 is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride and Alumina. Ceramic insulators are expensive and they break easily. Sil-Pad K-10 eliminates breakage and costs much less than ceramics.
High performance Kapton® based insulator
Tough dielectric carrier against cut-through
Designed to replace ceramic insulators
Flame rating: UL 94 - V0
Thermal impedance: 0.41°C-in2/W (@50 psi)
Colour: beige
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BergquistDimensions
25.4 x 19.05mm
Thickness
0.152mm
Length
25.4mm
Width
19.05mm
Thermal Conductivity
1.3W/m·K
Material
Thin Film Polyimide
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K10
Operating Temperature Range
-60 → +180 °C
Country of Origin
United States
Product details
Bergquist Sil-Pad K-10
Bergquist Sil-Pad K-10 is a high performance insulator, combining special film with a filled silicone rubber. The result is a product with good cut-through properties and excellent thermal performance. Sil-Pad K-10 is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride and Alumina. Ceramic insulators are expensive and they break easily. Sil-Pad K-10 eliminates breakage and costs much less than ceramics.
High performance Kapton® based insulator
Tough dielectric carrier against cut-through
Designed to replace ceramic insulators
Flame rating: UL 94 - V0
Thermal impedance: 0.41°C-in2/W (@50 psi)
Colour: beige